Rautronic 9001307 HV cable 1.5 mm² Red Sold per metre Communications Cable

MPN
9001307
Brand
Rautronic
Order Code
19-6314
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red Yellow
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Rautronic 9001307 is a high voltage cable featuring a 1.5 mm² cross-sectional area, distinguished by its red colour, and available for purchase per metre. This communications and control cable is engineered with precision, providing robust internal wiring suitable for various applications, including switchboard installations where reliable connectivity is paramount. Utilising a braid wire configuration, the cable ensures excellent durability and signal integrity, making it suitable for complex electrical systems. Its design caters to demanding conditions, often found in industrial environments, where its longevity and performance are critical for efficient operation.
Colour Yellow
Conductor Cross Section 1.5mm²
Number of Cores 1
Insulation Material Tinned copper conductor
Length Sold Per Metre
Type #####Hochspannungskabel
Content Sold per metre
Nominal Voltage 10000V
Outside Diameter 7mm
Weight 0.0022kg

Reviews

Be the first to submit a review

Trustpilot