Rautronic 9001305 HV cable FG4 1.5 mm² Ext. Dia.7mm Red 1000V

MPN
9001305
Brand
Rautronic
Order Code
19-6312
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red Yellow
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 470 in stock

Rautronic 9001305 is a high-voltage cable that operates with a 1.5 mm² cross-sectional area in a red sheath. This type of cable, categorised under Communications & Control Cables, is sold per metre and is suitable for applications requiring reliable internal and switchboard wiring. Its construction includes a durable braid, which enhances its mechanical strength and electromagnetic interference protection, making it ideal for environments with stringent electrical requirements. Engineers often utilise this cable in situations where robust and concise wiring solutions are necessary, such as in industrial control systems and telecommunications infrastructure.
Colour Red
Conductor Cross Section 1.5mm²
Number of Cores 1
Insulation Material Tinned copper conductor
Length Sold Per Metre
Type #####Hochspannungskabel
Content Sold per metre
Nominal Voltage 10000V
Outside Diameter 7mm
Shielded No
Weight 0.0022kg

Reviews

Be the first to submit a review

Trustpilot