Ratchet Tie-Down S-Hooks 4.25m 4 Piece

Master Lock Brand: Master Lock

These Master Lock ratchet tie-downs have been specially designed to secure your luggage or other loads to cars, van roof racks or trailers.

The long ratchet tie downs with black Monster Weave™ webbing for durability have integrated S-Hooks with clips to aid installation. The silver protectant finish not only delivers a richer appearance, but is also 3 times more corrosion resistant than standard webbing.

TUV certified.

Capacity: Lashing: 400kg, Max: 800kg.

Master Lock Ratchet Tie Down with S-Hooks has the following specification:

Length: 4.25m.
Capacity: Lashing: 400kg, Max: 800kg.
Quantity: 4 Piece.

Description Image Product Buy Pricing (Ex VAT) Length Type
Master Lock 3056EURDAT Ratchet Tie-Down S-Hooks 4.25m 4 Piece
Master Lock 3056EURDAT Ratchet Tie-Down S-Hooks 4.25m 4 Piece
Standard range
Order code: 96-5733
MPN: 3056EURDAT

Despatched within 2 working days - 3 in stock
1+ £28.63
Price per unit Ex VAT
4.25m Tiedown
Master Lock 3066EURDAT Ratchet Tie-Down S-Hooks 4.25m 2 Piece
Master Lock 3066EURDAT Ratchet Tie-Down S-Hooks 4.25m 2 Piece
Standard range
Order code: 96-5734
MPN: 3066EURDAT

Despatched within 2 working days - 20 in stock
1+ £15.52
Price per unit Ex VAT
4.25m Tiedown
Master Lock 3109EURDAT Ratchet Tie-Down S-Hooks 5m
Master Lock 3109EURDAT Ratchet Tie-Down S-Hooks 5m
Standard range
Order code: 96-5735
MPN: 3109EURDAT

Despatched within 2 working days - 5 in stock
1+ £9.48
Price per unit Ex VAT
5m Tiedown

Trustpilot