Master Lock 3056EURDAT Ratchet Tie-Down S-Hooks 4.25m 4 Piece

MPN
3056EURDAT
Brand
Master Lock
EAN-13
3520190923110
Order Code
96-5733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

These Master Lock ratchet tie-downs have been specially designed to secure your luggage or other loads to cars, van roof racks or trailers.

The long ratchet tie downs with black Monster Weave™ webbing for durability have integrated S-Hooks with clips to aid installation. The silver protectant finish not only delivers a richer appearance, but is also 3 times more corrosion resistant than standard webbing.

TUV certified.

Capacity: Lashing: 400kg, Max: 800kg.

Master Lock Ratchet Tie Down with S-Hooks has the following specification:

Length: 4.25m.
Capacity: Lashing: 400kg, Max: 800kg.
Quantity: 4 Piece.


Type Tiedown
Length 4.25m

Reviews

Be the first to submit a review

Trustpilot