Raspberry Pi SC2140 Raspberry Pi Flash Drive 128GB USB 3.0

MPN
SC2140
Brand
Raspberry Pi
EAN-13
5056561806044
Order Code
21-0494
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Storage Capacity:

    128GB 256GB
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 31 in stockPricing only valid for available stock,
Contact us for further availability

The Raspberry Pi SC2140 Flash Drive 128GB USB 3.0 is a compact, high-quality USB 3.0 flash memory drive that delivers powerful random and sequential input/output (I/O) performance in a sleek, portable form factor. It is optimised for use with Raspberry Pi OS. With modest power consumption and robust resilience to power-loss events, the Raspberry Pi Flash Drive provides a reliable storage accessory for any Raspberry Pi or other compatible device.
Ideal for storage, transfer, and back-up of data, and for installing and booting operating systems, such as Raspberry Pi OS.

Optimised for use with Raspberry Pi computers, the Raspberry Pi Flash Drive 128GB provides sequential write speeds of up to 75MB/s.


  • 128GB capacity
  • Optimised random-access performance
  • 8k IOPS (4k random read)
  • 20k IOPS (4k random write)
  • USB-A connector
  • Supplied in retail packaging
Type Flash Drive
Storage Capacity 128GB
Compatible With Raspberry Pi

Reviews

Be the first to submit a review

Trustpilot