Raspberry Pi SC1430 SC1785 13 TOPS AI Hat+

Order Code:

75-1415

Brand: Raspberry Pi MPN: SC1785 EAN-13: 5056561804149
Qty Unit Price (Ex VAT)
1+ £52.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
69 in stock, despatched same dayAdditional quantity lead time 7 days

Raspberry Pi SC1430 SC1785 AI Hat+ 13 TOPS - The Raspberry Pi AI HAT+ features a built-in neural network accelerator, turning your Raspberry Pi 5 into a high-performance, accessible, and power-efficient AI machine. It's suited to everything from entry-level applications to more complex neural processing with the ability to process multiple concurrent models and AI tasks.

With support for common frameworks like TensorFlow and PyTorch, the Raspberry Pi AI HAT+ allows you to build a wide range of AI-powered applications for process control, home automation, research and more.

Camera stacked - The Raspberry Pi AI HAT+ is fully integrated into Raspberry Pi's camera software stack, taking advantage of the neural network accelerator to run post-processing tasks such as object detection, image segmentation and pose estimation.

Supplied with a 16mm stacking header, spacers, and screws to enable fitting onto a Raspberry Pi 5 with the Raspberry Pi Active Cooler in place.


  • Hailo-8L accelerator for 13 tera-operations per second (TOPS)
  • Fully integrated into Raspberry Pi's camera software stack
  • Conforms to Raspberry Pi HAT+ specification
  • Supplied mounting hardware
  • Operating temperature of 0°C to 50°C (ambient)
Type HAT for Raspberry Pi
Memory Capacity Not Applicable
Compatible With Raspberry Pi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot