Raspberry Pi SC0895 SA36VA30P Camera Module 3 Sensor Assembly Std Wide Angle

MPN
SC0895
Brand
Raspberry Pi
Order Code
21-0364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Discontinued by manufacturer - 161 in stockAvailable until stock exhausted

The Raspberry Pi Camera Module 3 Standard Sensor Assembly, SC0895 offers the same IMX708 12-megapixel sensor with high-dynamic-range (HDR) support, and the same Phase Detection Autofocus (PDAF) functionality as the Raspberry Pi Camera Module 3 Standard AF (autofocus. makes it perfect for shooting Infrared photography and taking pictures/video in low light (twilight) environments. It is designed to enable you to integrate the features of Camera Module 3 into a wide range of form factors and device designs.

The Camera Module 3 Sensor Assembly can be used for full HD video as well as stills photographs, and provides a natural path to scale for customers who have prototyped with Camera Module 3. Its operation is fully supported by the libcamera library. A library of software commands allows you to have total control of what you focus on and how you do it.

This sensor assembly provides a low-cost way to add imaging capability to smaller devices, for smoother manufacturing processes and faster time to market.

Camera Module 3 Sensor Assembly is compatible with most Raspberry Pi computers.


  • Sony IMX708 sensor
  • Resolution: 11.9 megapixels
  • Sensor size: 7.4mm sensor diagonal
  • Pixel size: 1.4μm × 1.4μm
  • Horizontal/vertical: 4608 × 2592 pixels
  • Integrated IR cut filter in standard variants only (not present in NoIR variants)
  • Phase Detection Autofocus
  • Operating temperature: 0°C to 50°C
  • On-board EEPROM for storing camera data
Type Camera Sensor assembly
Resolution 12MP
Compatible With Pi 1 to 5
Cable Length No Cable Supplied
Phase Detection Autofocus
Phase detection Autofocus

Reviews

Be the first to submit a review

Trustpilot