Raspberry Pi SC0894 SA31NA30P Camera Module 3 Sensor Assembly Standard Noir

MPN
SC0894
Brand
Raspberry Pi
EAN-13
5056561805924
Order Code
22-0102
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 165 in stockAdditional quantity lead time 7 days

The Raspberry Pi Camera Module 3 Standard Angle NOIR Sensor Assembly, SC0894 offers the same IMX708 12-megapixel sensor with high-dynamic-range (HDR) support, and the same Phase Detection Autofocus (PDAF) functionality as the Raspberry Pi Camera Module 3 AF (autofocus). It is designed to enable you to integrate the features of Camera Module 3 a standard-angle (76°) lens into a wide range of form factors and device designs.

The Camera Module 3 Sensor Assembly can be used for full HD video as well as stills photographs, and provides a natural path to scale for customers who have prototyped with Camera Module 3. Its operation is fully supported by the libcamera library. A library of software commands allows you to have total control of what you focus on and how you do it.

This sensor assembly provides a low-cost way to add imaging capability to smaller devices, for smoother manufacturing processes and faster time to market.

Camera Module 3 Sensor Assembly is compatible with most Raspberry Pi computers.


  • Sony IMX708 sensor
  • Resolution: 11.9 megapixels
  • Sensor size: 7.4mm sensor diagonal
  • Pixel size: 1.4μm × 1.4μm
  • Horizontal/vertical: 4608 × 2592 pixels
  • NoIR variant)
  • Phase Detection Autofocus
  • Operating temperature: 0°C to 50°C
  • On-board EEPROM for storing camera data
Type Camera Sensor assembly
Resolution 12MP
Compatible With Pi 1 to 5
Cable Length No Cable Supplied

Reviews

Be the first to submit a review

Trustpilot