Raspberry Pi SC0123 PT3611614M10MP 16mm 10MP Camera Lens with C-mount

MPN
SC0123
Brand
Raspberry Pi
EAN-13
5056561802305
Order Code
13-5870
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £43.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 42 in stockAdditional quantity lead time 7 days

The Raspberry Pi SC0123 3 megapixel lens is engineered for compatibility with the Raspberry Pi High Quality Camera and features a C-mount interface, delivering excellent optical clarity for a range of imaging applications.

With a fixed 16mm focal length and an adjustable aperture starting at f/1.4, this lens is optimised for detailed, low distortion imaging making it ideal for telephoto work, scientific imaging, and high precision photography projects.

Constructed from premium glass elements within a durable aluminium housing, the SC0123 measures approximately 40mm in diameter and 50mm in length, with a solid yet manageable weight of approxiamtely 133g.

Its C-mount design ensures seamless integration with the Raspberry Pi HQ Camera and other C-mount systems, providing reliable performance for professional and hobbyist setups alike.


Type Raspberry Pi SC0123 10MP Lens
Resolution 10MP
Cable Length No Cable Supplied
Aperture f/1.4 to f/16
Focal Length 16mm
Lens Telephoto
Lens Mounting C Mount
Weight 133.7g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot