Raspberry Pi Camera Lens Range with C/CS Mount

The Raspberry Pi SC0123 and SC0124 lenses are precision engineered for the Raspberry Pi High Quality Camera, offering distinct optical characteristics for different imaging needs.

The SC0123 is a C-mount telephoto lens with a fixed 16mm focal length and an adjustable aperture starting at f/1.4, delivering sharp, low distortion images ideal for scientific imaging and high precision photography.

In contrast, the SC0124 is a CS-mount wide angle lens featuring a fixed 6mm focal length and an aperture centred at f/1.2, optimised for machine vision, surveillance, and general purpose projects.

Description Image Product Buy Pricing (Ex VAT) Type Aperture Resolution Focal Length Cable Length Lens Lens Mounting Weight
Raspberry Pi SC0124 PT361060M3MP12 6mm 3MP Camera Lens with CS-mount
Raspberry Pi SC0124 PT361060M3MP12 6mm 3MP Camera Lens with CS-mount
Standard range
Order code: 13-5869
MPN: SC0124

Despatched same day - 47 in stockAdditional quantity lead time 7 days
1+ £18.63
Price per unit Ex VAT
f/1.2 6mm Wide-angle CS Mount 53g
Raspberry Pi SC0123 PT3611614M10MP 16mm 10MP Camera Lens with C-mount
Raspberry Pi SC0123 PT3611614M10MP 16mm 10MP Camera Lens with C-mount
Standard range
Order code: 13-5870
MPN: SC0123

Despatched same day - 9 in stockAdditional quantity lead time 7 days
1+ £37.73
Price per unit Ex VAT
Raspberry Pi SC0123 10MP Lens f/1.4 to f/16 10MP 16mm No Cable Supplied Telephoto C Mount 133.7g

Trustpilot