Rapid SP-1303L Miniature Speaker 8 Ohm, 500mW, Top Port, 87dB

MPN
SP-1303L
Brand
Rapid
Order Code
52-3268
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,714 in stockBack-order availability date - 29/05/2026

Miniature Speaker 8 Ohm, general purpose dynamic speaker unit 500mW, 300 Hz ~ 8 kHz.


  • Rapid SP-1303L Speaker
  • Nominal Power: 500mW
  • Short Term Maximum Power: 800mW
  • Suitable for electronics projects
  • Supply Qty: 1
Type Miniature Speaker
Impedance 8O
Power - Rated 0.5W
Dimensions Ø13.0x3.3mm
Frequency Range 0.3 to 8kHz
IP Rating IP50
Operating Temperature Range -20 to 60°C
Termination Wire Leads
Wire Lemgth (nominal) 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot