Rapid Round Black Elastic Reel 100m

MPN
CODE 68
Brand
Rapid
Order Code
06-0438
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.26 £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayContact us for additional stock

A reel of high quality black elastic.


  • 1mm in diameter
  • Stretches to just over twice its own length
  • Ideal for threading beads, jewellery making and textiles
  • Very durable
  • Will withstand dry cleaning and washing
  • Supplied on reels of 100m
Type Elastic
Material Plastic
Pack Quantity 100m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot