Q. Is the matrix board shown included?
A. Hi James. Thank you for your question. The board is supplied with the box.
| Enclosure Height | 31mm |
|---|---|
| Enclosure Length | 59mm |
| Enclosure Width | 59mm |
| Colour | Black |
| Dimensions | 59 x 87 x 31mm |
| External Features | Rubber feet |
| Internal Features | PCB mounting |
| Material | ABS |
Q. Is the matrix board shown included?
A. Hi James. Thank you for your question. The board is supplied with the box.