Rapid Mortar and Pestle Mini, Boro Glass, 3ml

MPN
K886000/0020
Brand
Rapid
Order Code
56-5462
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £151.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/11/2026

A Potter-Elvehjem PTFE pestle and glass tube set.


  • Size: 20
  • Working capacity: 3ml
  • Pestle overall length: 154mm
  • Pestle outside diameter: 5mm
  • Tube length: 115mm
  • Tube outside diameter: 12mm
  • Sold as a set containing 1 pestle and 1 tube
  • RVFM type K886000/0020
Type Pestle & mortar
Material Glass
Capacity 3ml
Tube length 115mm

Reviews

Be the first to submit a review

Trustpilot