Rapid Mini Mortars and Pestles

Rapid Brand: Rapid

A range of mini mortar and pestles for grinding and preparing samples.

  • Range of working capacities
  • Sold singly
Description Image Product Buy Pricing (Ex VAT) Type Capacity Tube length Size Material
Rapid Mortar and Pestle Mini, Boro Glass, 1ml
Rapid Mortar and Pestle Mini, Boro Glass, 1ml
Extended range
Order code: 56-5464
MPN: K886000/0019

Available to back orderBack-order availability date - 16/11/2026
1+ £147.17
Price per unit Ex VAT
Pestle & mortar 1ml 95mm 19 Glass
Rapid Mortar and Pestle Mini, Boro Glass, 3ml
Rapid Mortar and Pestle Mini, Boro Glass, 3ml
Extended range
Order code: 56-5462
MPN: K886000/0020

Available to back orderBack-order availability date - 16/11/2026
1+ £151.97
Price per unit Ex VAT
Pestle & mortar 3ml 115mm Glass
Rapid Mortar and Pestle Mini Boro Glass 1.5ml Single
Rapid Mortar and Pestle Mini Boro Glass 1.5ml Single
Extended range
Order code: 56-5463
MPN: K749520/0000

Order in multiples of 100


Available to back orderBack-order availability date - 16/11/2026
100+ £1.79
Price per unit Ex VAT
Pestle 1.5ml Glass

Trustpilot