Rapid HY3005D-2 Dual Output Bench PSU LCD 2x0-30V 0-5A

Order Code:

85-1939

Brand: Rapid MPN: HY3005D-2

Discontinued


The Rapid HY3005D is a Digital Dual Output Bench Power Supply. This is a very stable, regulated output DC power supply allowing continuous adjustment of both the output voltage and current levels.

The voltage of the HY3005D is variable from 0 to 30V; the current is also variable from 0 to 5A. The power supply is equipped with coarse and fine controls for adjusting the voltage and current outputs, making it extremely easy to set the output to your desired level.

Applications: Excellent for Schools, Universities, laboratory, science projects or any other use, where stable voltage up to 30V is required.


  • Input voltage: 104 to 127V AC (60Hz), 207 to 253V AC (50Hz)
  • Ripple and noise: CV ≤0.5mVrms
  • Protection: current restricted, or short-circuit protection
  • Output type: Dual output
  • Output Current: 2x 0 to 5A
  • Output Voltage: 2x 0 to 30V
  • Accuracy ±2.5
  • Small ripple: ≤0.5mV
  • Small impact load: ≤0.01% ±3mV
  • Small influence of mains voltage: ≤0.01% ±2mV
  • Infinitely adjustable output parameters Coarse / FINE
  • Modes of current and voltage stabilisation
  • Display: LCD
  • Dimensions: 291 x 158 x 136mm
  • Manufacturer's part: Rapid HY3005D
Output Type Dual output

Trustpilot