Rapid HY1803D Single Output Bench PSU LCD 1x0-18V 0-3A

MPN
HY1803D
Brand
Rapid
Order Code
85-1934

Discontinued


The Rapid HY1803D is a Digital Single Output Bench DC Power Supply. This is very stable, regulated output DC power supply allowing continuous adjustment of both the output voltage and current levels.

The Power Supply has two LCD displays, allowing the output voltages and currents to be displayed simultaneously.
The voltage and current are variable from 0 to 18V and 0 to 3A for this model.

Applications: Excellent for Schools, Universities, laboratory, science projects or any other use, where stable voltage up to 18V is required.


  • 2 LCD displays
  • Constant voltage and constant current
  • Compact size
  • Ripple and Noise: ≤0.5mVrms
  • Display accuracy: Voltage: LCD ±1% +2digits. Current: LCD ±2% +2digits
  • Mode: linear
  • Dimension: 210 x 160 x 95mm
  • Voltage Adjustable: 0 to 18V DC
  • Current Adjustable: 0 to 3A
  • Manufacturer's part: Rapid HY1803D

Not recommended for use as a battery charger.


Output Voltage 18V
Number of Outputs 1
Input Voltage 104 to 253V
Output Current Max. 3A
Output Current Min. 0A
Output Voltage Min. 0V
Power Rating 56W
Temperature Range 0 to +40°C

Trustpilot