Rapid GW012296 500m Reel Violet 16/0.2mm Wire

Order Code:

01-2296

Brand: Rapid MPN: GW012296
  • Country of Origin: Taiwan
  • View All

Discontinued


This product was placed on the market before 22nd of July 2019 and is compliant to 2011/65/EU and not 2015/863

This high quality violet equipment wire has been produced to DEF61-12 (Part 6) defence standards for general use and interconnection within apparatus.


  • 16/0.2mm (0.5mm²) tinned copper conductor
  • Overall diameter 1.55mm
  • Current rating 4A
  • Rating 1kV 3A at 70°C
  • Temperature range -10VC to +105°C
  • Supplied on reels of 500m
Colour Violet
Conductor Cross Section 0.5mm²
Conductor Stranding 16/0.2mm
Insulation Material Polyvinyl chloride
Length 500m
Cable Diameter 1.55mm
Sold by Metre No
Standards DEF61-12, BS4808

Trustpilot