Rapid GW012202 500m Reel Blue 7/0.2mm Wire

MPN
GW012202
Brand
Rapid
Order Code
01-2202
Country of Origin
Taiwan

Discontinued


This high quality blue stranded equipment wire has been produced to DEF61-12 (Part 6) defence standards, making it ideal for general interconnection within apparatus.


  • 7/0.2mm tinned copper conductor
  • Overall diameter 1.2mm
  • Current rating 2A
  • Rating 1kV rms 1.4A at 70°C
  • PVC insulation
  • Supplied on reels of 500m
Colour Blue
Conductor Cross Section 0.22mm²
Conductor Stranding 7/0.2mm
Insulation Material Polyvinyl chloride
Length 500m
Cable Diameter 1.2mm
Sold by Metre No
Standards DEF61-12

Alternatives (1)


Trustpilot