Rapid GW011130 Equipment Wire 24/0.2 Pink 100m

MPN
GW011130
Brand
Rapid
Order Code
01-1130

Discontinued


This product was placed on the market before 22nd of July 2019 and is compliant to 2011/65/EU and not 2015/863

High quality pink stranded equipment wire from Rapid.


  • Overall diameter 2.3mm
  • 24/0.2mm (0,75²) tinned copper conductor
  • Rating 300V 4.5A at 70°C
  • DEFT61-12 (part 6) approved
  • Supplied on reel of 100m
Colour Pink
Conductor Cross Section 0.75mm²
Conductor Stranding 24/0.2mm
Insulation Material Polyvinyl chloride
Length 100m
Cable Diameter 2.3mm
Sold by Metre No
Standards DEF61-12

Alternatives (1)


Trustpilot