Rapid GW010410 Equipment Wire Brown 7/0.2 (100m Reel)

MPN
GW010410
Brand
Rapid
EAN-13
5053556000029
Order Code
01-0410
Country of Origin
Taiwan

Discontinued


This product was placed on the market before 22nd of July 2019 and is compliant to 2011/65/EU and not 2015/863

This high quality brown stranded equipment wire has been produced to DEF61-12 (Part 6) defence standards, making it ideal for general interconnection within apparatus.


  • 7/0.2mm tinned copper conductor
  • Overall diameter 1.2mm
  • Current rating 2A
  • Rating 1kV rms 1.4A at 70°C
  • PVC insulation
  • Supplied on reels of 100m
Colour Brown
Conductor Cross Section 0.22mm²
Number of Cores 7
Conductor Stranding 7/0.2mm
Insulation Material Polyvinyl chloride
Length 100m
Cable Diameter 1.2mm
Sold by Metre No
Standards DEF61-12

Alternatives (1)


Trustpilot