Rapid G252515B ABS Electronics Potting Enclosure 25x25x15

Order Code:

30-0702

Brand: Rapid MPN: G252515B

Discontinued


Planning to buy a range of enclosures for your latest project?

Black ABS potting box, 25 x 25 x 15mm, ideal for permanent encapsulation of small circuits and assemblies.
  • Lid available separately
  • Moulded in black ABS
  • Flame retardant to UL–94HB
  • Temperature range –20°C to +60°C
Type Potting Boxes
Enclosure Length 25mm
Enclosure Width 25mm
Enclosure Height 15mm
Colour Black
Flame Resistance UL94-HB
Material ABS

Trustpilot