Rapid EPH0033B Acrylic Tubular Spring Scale (Dynamometer) with a 2.5N / 250g capacity is an essential tool for any laboratory or educational setting. Designed for high precision, this scale accurately measures forces up to 2.5 Newtons or weights up to 250 grams. It features an easy twist zeroing screw, allowing for quick and straightforward calibration to ensure your measurements are always accurate.
Constructed from sturdy acrylic material, this spring scale is built to last and resist damage from everyday use. The clear tubular design not only adds durability but also provides excellent visibility of the scale markings, making it easy to read and interpret results.
Measuring 24mm in diameter, with a tube length of 6 inches and a total product length of 9.5 inches including the hooks, this spring scale is compact, lightweight and easy to handle without compromising on durability.
Whether you're conducting physics experiments, performing classroom demonstrations, or carrying out light industrial measurements, this versatile spring scale is an excellent choice. Its reliable performance and user-friendly design make it a valuable addition to any scientific toolkit.