Newton Meters, Plastic 100gm / 1N

Rapid Brand: Rapid

The Acrylic Tubular Spring Scale with a 1N / 100g capacity is an essential tool for any laboratory or educational setting. Designed for high precision, this scale accurately measures forces up to 1 Newton or weights up to 100 grams. It features an easy twist zeroing screw, allowing for quick and straightforward calibration to ensure your measurements are always accurate.

Constructed from sturdy acrylic material, this spring scale is built to last and resist damage from everyday use. The clear tubular design not only adds durability but also provides excellent visibility of the scale markings, making it easy to read and interpret results.

Measuring 24 mm in diameter, with a tube length of 6 inches and a total product length of 9.5 inches including the hooks, this spring scale is compact yet effective. It is lightweight and easy to handle without compromising on durability.

Whether you're conducting physics experiments, performing classroom demonstrations, or carrying out light industrial measurements, this versatile spring scale is an excellent choice. Its reliable performance and user-friendly design make it a valuable addition to any scientific toolkit.

Description Image Product Buy Pricing (Ex VAT) Type
Rapid EPH0033A Acrylic Tubular Spring Scale, Plastic 1N/100g
Rapid EPH0033A Acrylic Tubular Spring Scale, Plastic 1N/100g
Standard range
Order code: 22-0163
MPN: EPH0033A

Despatched same day - 10 in stockAdditional quantity lead time 12 weeks
1+ £2.10
Price per unit Ex VAT
Spring balance
Rapid EPH0033B Newton Meters, Plastic 250g / 2.5N
Rapid EPH0033B Newton Meters, Plastic 250g / 2.5N
Standard range
Order code: 22-0164
MPN: EPH0033B

Despatched same day - 2 in stockAdditional quantity lead time 12 weeks
1+ £1.33
Price per unit Ex VAT
Rapid EPH0033C Newton Meters, Plastic 500g / 5N
Rapid EPH0033C Newton Meters, Plastic 500g / 5N
Standard range
Order code: 22-0166
MPN: EPH0033C

Out of stockBack-order availability date - 21/01/2027
1+ £1.49
Price per unit Ex VAT
Rapid EPH0033D Newton Meters, Plastic 1 kg / 10N
Rapid EPH0033D Newton Meters, Plastic 1 kg / 10N
Standard range
Order code: 22-0167
MPN: EPH0033D

Despatched same day - 8 in stockAdditional quantity lead time 12 weeks
1+ £1.33
Price per unit Ex VAT
Rapid EPH0033E Newton Meters, Plastic 2 kg / 20N
Rapid EPH0033E Newton Meters, Plastic 2 kg / 20N
Standard range
Order code: 22-0168
MPN: EPH0033E

Out of stockBack-order availability date - 21/01/2027
1+ £2.20
Price per unit Ex VAT
Rapid EPH0033F Newton Meters, Plastic 3 kg / 30N
Rapid EPH0033F Newton Meters, Plastic 3 kg / 30N
Standard range
Order code: 22-0169
MPN: EPH0033F

Despatched same day - 10 in stockAdditional quantity lead time 12 weeks
1+ £1.44
Price per unit Ex VAT
Rapid EPH0033G Newton Meters, Plastic 5 kg / 50N
Rapid EPH0033G Newton Meters, Plastic 5 kg / 50N
Standard range
Order code: 22-0171
MPN: EPH0033G

Despatched same day - 10 in stockAdditional quantity lead time 12 weeks
1+ £2.27
Price per unit Ex VAT

Trustpilot