Rapid EGL0448G Volumetric Flask with PE Stopper, Class-B, 250 ml pack of 2

MPN
EGL0448G
Brand
Rapid
Order Code
53-9372
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional 2 due on 08/01/2027

Rapid EGL0448G Volumetric Flask with PE Stopper, Class-B, 250 ml borosilicate glass volumetric flask with one graduation mark. Fitted with chemical resistance polyethylene stopper. Cap. 250 ml, Tolerance ±0.30 ml, Socket size 14/23
  • Made of borosilicate 3.3 glass
  • Fitted with chemical resisitance polyethlene stopper
  • Borosilcate 3.3 glass has the following heat tolerances
  • Strain Point - 515°C
  • Annealing Point 565°C
  • Softening Point 820°C
  • 250 ml capacity
  • Socket size 14/23
  • Tolerance ±0.30 ml
  • Class 'B' borosilicate glass
  • Blue markings
Type Volumetric flask
Capacity 250ml
Pack Size 2
Tolerance ±0.30 ml

Reviews

Be the first to submit a review

Trustpilot