Rapid EGL0448E Volumetric Flask with PE Stopper, Class-B, 100 ml pack of 2

MPN
EGL0448E
Brand
Rapid
Order Code
53-9371
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 6 months

Rapid EGL0448E Volumetric Flask with PE Stopper, Class-B, 100 ml Borosilicate glass with one graduation mark. Fitted with chemical resistant polyethylene stopper. Blue graduation. Cap. 100 ml, Tolerance ±0.20 ml, Socket size 14/23
  • Made of borosilicate 3.3 glass
  • Fitted with chemical resisitance polyethlene stopper
  • Borosilcate 3.3 glass has the following heat tolerances
  • Strain Point - 515°C
  • Annealing Point 565°C
  • Softening Point 820°C
  • 100 ml capacity
  • Socket size 14/23
  • Tolerance ±0.20 ml
  • Class 'B' borosilicate glass
  • Blue markings
Type Volumetric flask
Capacity 100ml
Pack Size 2
Tolerance ±0.20 ml

Reviews

Be the first to submit a review

Trustpilot