Rapid EGL0448C Volumetric Flask with PE Stopper, Class-B, 25 ml pack of 10

MPN
EGL0448C
Brand
Rapid
Order Code
53-9369
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 6 months

Rapid EGL0448C Volumetric Flask with PE Stopper, Class-B, 25 ml borosilicate glass volumetric flask with one graduation mark. Fitted with chemical resistance polyethylene stopper.


  • Made of borosilicate 3.3 glass
  • Fitted with chemical resisitance polyethlene stopper
  • Borosilcate 3.3 glass has the following heat tolerances
  • Strain Point - 515°C
  • Annealing Point 565°C
  • Softening Point 820°C
  • 25 ml capacity
  • Socket size 10/19
  • Tolerance ±0.08 ml
  • Class 'B' borosilicate glass
  • Blue markings
Type Volumetric flask
Capacity 25ml
Pack Size 10

Reviews

Be the first to submit a review

Trustpilot