Rapid EGL0446D Volumetric Flask with PE Stopper, Class-A, 50 ml pack of 2

MPN
EGL0446D
Brand
Rapid
Order Code
53-9364
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockAdditional 20 due on 08/01/2027

Rapid EGL0446D Volumetric Flask with PE Stopper, Class-A, 50 ml borosilicate glass volumetric flask fitted with chemical resistance polyethylene stopper.


  • Made of borosilicate 3.3 glass
  • Chemically resistant white single graduation mark
  • Class-A calibration
  • Fitted with chemical resisitance polyethlene stopper
  • Borosilcate 3.3 glass has the following heat tolerances
  • Strain Point - 515°C
  • Annealing Point 565°C
  • Softening Point 820°C
  • Type Volumetric flask
    Capacity 50ml
    Pack Size 2

    Reviews

    Be the first to submit a review

    Trustpilot