Rapid EGL0424H Conical Flask with Narrow Neck, 1000 ml pack of 6

MPN
EGL0424H
Brand
Rapid
Order Code
53-9357
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 6 months

Rapid EGL0424H Conical Flask with Narrow Neck, 1000 ml capacity and narrow neck is made of heavy-duty borosilicate 3.3 glass. Features white enamal graduations every 200mL, a uniform wall thickness ideal for heating and a reinforced rim to protect against accidental impacts.


  • Made of high quality, heavy duty, borosilicate 3.3 glass with excellent strength against breakage.
  • Microwavable and autoclavable, with superior chemical durability.
  • Can withstand high temperatures and thermal shocks
  • Features uniform wall thickness ideal for heating and a reinforced rim for protection against high impacts
  • Superior chemical durability and heat tolerance.
  • Designed for use in professional laboratories, but is an ideal choice for science classrooms and household use
Type Conical flask
Capacity 1000ml
Pack Size 6

Reviews

Be the first to submit a review

Trustpilot