Rapid ECH0457C Funnel Powder 100mm, Polypropylene

MPN
ECH0457C
Brand
Rapid
Order Code
22-0262
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 12 weeks

Rapid ECH0457C Funnel Powder is an industrial quality powder funnel made of polypropylene plastic. Excellent for transferring powdered or liquid reagents. Funnel measures 4.1" in total length and 4" in diameter. Stem is 1.3" long and has an outer diameter measuring 20mm. Designed for use in professional laboratories, but is an ideal choice for science classrooms and household use.
Autoclavable, with superior chemical durability and heat tolerance. Can withstand temperatures ranging from -20°C to 135°C.

Type Powder
Capacity 100ml
Material Polypropylene

Reviews

Be the first to submit a review

Trustpilot