Rapid ECH0454A Funnel Filter 50mm, Polypropylene

MPN
ECH0454A
Brand
Rapid
Order Code
22-0236
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    50ml 62ml 75ml
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £0.371
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 12 weeks

Rapid ECH0454A Funnel Filter 50mm is an industrial quality filter funnel made of polypropylene plastic. Excellent for separating solids from liquids, as well as for easier transfers of liquids to narrow mouthed containers. Funnel measures 3.7" in total length and 2" in diameter. The Stem is 1.9" long and has an outer diameter measuring 6.5mm. Designed for use in professional laboratories, but is an ideal choice for science classrooms and household use.
Type Funnel
Capacity 50ml
Material Polypropylene

Reviews

Be the first to submit a review

Trustpilot