Rapid ECH0354E Cylinder Measuring Graduated-Hexagonal, Cap. 250ml PP

MPN
ECH0354E
Brand
Rapid
Order Code
22-0202
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 12 weeks

Rapid ECH0354E Measuring Cylinder with a 250ml capacity made of premium quality polypropylene plastic. Class B tolerance. Translucent rigid construction and superior optical clarity, with easy to read, raised graduation lines every 2ml, and marked every 20ml. Octagonal base for extra stability, and a spout for easy pouring.
Microwavable and resistant to fatigue for long term durability. High heat tolerance with a temperature range of -20 to +135°C. Good to excellent chemical resistance. Autoclavable at 121°C for easy cleaning and sterilization.
Cylinder stands 13.25" tall, with a base measuring 3.5" wide. Outer diameter of cylinder body measures 1.6", and inner diameter measures 1.3".
Type Measuring cylinder

Reviews

Be the first to submit a review

Trustpilot