Rapid CH200000 Heavy Duty Borosilicate Glass Beaker 50ml pack of 12

MPN
CH200000
Brand
Rapid
Order Code
53-9347
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 6 months

Rapid CH200000 Heavy Duty Borosilicate Glass Beaker 50ml made of high quality, heavy duty, borosilicate 3.3 glass. 5mm thick uniform walls provide excellent strength against breakage. 50ml capacity. Beaker features 10ml white printed graduations and has a ±5% accuracy. Beaker measures 2.6" tall and has an inner diameter of 1.5" and an outer diameter of 1.7".

Microwavable and autoclavable with superior chemical durability. Low temperature gradient- can withstand high temperatures & thermal shocks. Eisco Labs Borosilicate glass has the following heat tolerances: Strain Point 515°C | Annealing Point 565°C | Softening Point 820°C.


  • Made of high quality, heavy duty, Borosilicate 3.3 glass.
  • 5mm thick uniform walls provide excellent strength against breakage.
  • Designed for use in professional laboratories, but is ideal for classroom, garage and home use
  • Beaker has a 50ml capacity and features white printed graduation lines every 10ml. ±5% accuracy
  • Microwavable and autoclavable, with superior chemical durability.
  • Low temperature gradient- can withstand high temperatures & thermal shocks
Type Beaker
Material Glass
Capacity 50ml

Reviews

Be the first to submit a review

Trustpilot