Rapid CH0718N Test Tubes med wall cap 15ml 125x16mm boro. Glass w/o Rim pk 100

MPN
CH0718N
Brand
Rapid
Order Code
53-9423
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock5 due on 08/01/2027


Rapid CH0718N Test Tubes, medium wall, cap. 15ml, 125x16mm, boro. Glass w/o Rim Pack of 100 rimless Test Tubes made of high quality borosilicate 3.3 Glass. 15mL capacity. Tubes feature fire polished flat edges with uniform, 1.2mm walls. Each tube measures 125mm (5") tall with an outer diameter of 16mm (0.6"). Autoclavable, with superior chemical durability.

Low temperature gradient- can withstand direct flame, high temperatures & thermal shocks. Borosilicate glass has the following heat tolerances: Strain Point 515°C | Annealing Point 565°C | Softening Point 820°C.


  • 15mL (0.5oz)
  • Test Tubes made of high quality, heavy duty, borosilicate 3.3 glass
  • Uniform wall thickness of 1.2mm provides excellent thermal shock resistance
  • Flat, fire polished rims make these tubes ideal for culture testing
  • Autoclavable for easy sterilization.
  • Low temperature gradient- can withstand direct flame, high temperatures & thermal shocks
  • Superior chemical durability and heat tolerance.
  • Designed for use in professional laboratories, but is an ideal choice for science classrooms and household use.
  • Great for organization and storage of spices & craft supplies
Type Test tube
Capacity 15ml

Reviews

Be the first to submit a review

Trustpilot