Rapid 5001409 BGX7 Cordless Glue Gun 3.6V Li-ion

MPN
5001409
Brand
Rapid Uk
EAN-13
4051661034121
Order Code
98-3326
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £61.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rapid BGX7 Cordless Glue Gun is ideal for arts and crafts as well as small repairs. It works effectively for 30 minutes without recharging and heats up in just 20 seconds.

The gun has a handy automatic turn-off feature that saves battery and increases safety by ensuring it isn’t left on by accident.

Smart ergonomics include a soft grip handle and long, rubberised trigger, which optimise user comfort and operating ease, while a rubber base increases stability when the gun is standing on a work surface.

Powered by a 3.6V battery, the BGX7 can be recharged through its handy micro-USB port in less than two hours.

Specification:

Glue Stick Ø: 7mm
Glue Output: 150 g/hr.
Heating Time: 20 sec.


Type Glue Gun
Glue Stick Size 7mm
Corded / Cordless No

Reviews

Be the first to submit a review

Trustpilot