Rapid 5001407 R2200-E Hot Air Gun 240V 2200W

MPN
5001407
Brand
Rapid Uk
EAN-13
4051661034039
Order Code
98-3325
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rapid R2200-E Hot Air Gun has a powerful ceramic heater providing a short heating time, increasing working efficiency. Working temperatures can be varied between 60°C and 650°C. Ideal for removing paint, soft welding or car coverings requiring a heat gun you can rely on.

Fitted with a soft grip handle and handle protection for high comfort, there is also a rubber base providing a stable desk bench position, a residual heat indicator to enable safe handling after use and LED lights to guide airflow and temperature settings.

Supplied in a carry case, includes a handy user guide.

Specifications:

Input Power: 2,200W.
Temperature Settings: 60-650°C.
Airflow: 250-500 L/min.


Type Heat Gun
Wattage 2200W
Corded / Cordless Corded
Maximum Airflow 500l/min

Reviews

Be the first to submit a review

Trustpilot