Rapid 5000792 PRO PCN90 Pneumatic Framing Coil Nailer

MPN
5000792
Brand
Rapid Uk
EAN-13
4051661023682
Order Code
96-8660
Country of Origin
Taiwan

Discontinued


The Rapid PRO PCN90 Pneumatic Framing Coil Nailer is the choice of professionals seeking a market leading pneumatic coil nailer for nails up to 90mm. Robust and packed with operational muscle, this is the perfect solution for demanding tasks such as framing, sheathing, decking, sub-flooring and working with crates, pallets or box assembly.

Easy to work with thanks to a lightweight magnesium body, a 360° rotating coupling and a magazine capable of holding up to 225 to 300 nails but still light enough for one-handed operation. It has full sequential firing and a debris shield device for a safe and precise fastening.

Ideal for tough jobs and demanding environments where performance and reliability are vital.

Comes with a 2 year guarantee.

Specification:

Magazine Capacity: 300 (max.)
Fires: No. 50 Framing Coil Nails, 50-90mm
Operating Pressure: 5-8 bar
Weight: 2.68kg


Type Nailgun

Trustpilot