Rapid 5000702 R1600 Hot Air Gun 240V 1600W

MPN
5000702
Brand
Rapid Uk
EAN-13
4051661021954
Order Code
98-3316
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £49.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rapid R1600 Hot Air Gun is suitable for all kinds of light DIY and home jobs such as defrosting freezers, waxing skis, removing stickers and much more. It features two airflow levels with a temperature range of 400-550°C, overheating protection and a stable workbench position for hands-free work.

Specifications:

Input Power: 1,600W.
Temperature Range: 400-550°C.
Airflow: 300 L/min.


Type Heat Gun
Wattage 1600W
Corded / Cordless Corded
Maximum Airflow 300l/min

Reviews

Be the first to submit a review

Trustpilot