Rapid 5000518 ALU940 Combi Tackers with Powercurve® Technology

MPN
5000518
Brand
Rapid Uk
Order Code
96-8612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £48.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Using a staple gun shouldn’t be a workout. Rapid ALU Combi Tackers with Powercurve® Technology were developed with a leading physiotherapist for up to 65% less effort. It’s not only easier to squeeze, it also perfectly matches the power of your hand.

The patented 3-step force adjuster system lets the user decide for themselves how much power to deploy. Save effort on jobs with short leg lengths and turn up the power with a simple flip of the force adjuster when required. Save energy - Your own.

The Rapid ALU940 Combi Tacker is a high quality, ergonomically designed tacker ideal for do-it-yourself work, for example labels, textiles, canvas and other fibred materials as well as fine wood trim around the house.

It has a dual magazine which uses Rapid No. 140 staple 6-14mm and No. 8 brads 15mm.

Made in Sweden, it has a strong and light aluminium exterior with an ergonomic design and comfortable soft grip areas and comes covered by a 3 year guarantee.


Type Staple Gun
Staple Size 6 - 14mm
Staple Leg Length 6 - 14mm

Reviews

Be the first to submit a review

Trustpilot