Rapid 5000404 Automotive Rivets 4.8 x 16mm 4 Colours Blister of 32

MPN
5000404
Brand
Rapid Uk
EAN-13
4051661013645
Order Code
96-8615
Country of Origin
China
  • Quickly find another product in this range by Diameter:

    4mm 4.8mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rapid Automotive Rivets are supplied in 4 different colours to match the licence number plates on cars, vans, trailers and motorbikes. They are made from high grade aluminium to ensure a secure fix.

Each pack contains 32 coloured rivets (8 each of blue, yellow, black and white) and a drill bit.

Suitable for use with the RP10, RP40, RP60 and RP100 riveters.

Specifications:
Size: 4.8 x 16mm.
Grip range: 9-12mm.
Pack: Blister of 32.


Type Rivet
Diameter 4.8mm
Length 16mm
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot