Automotive Rivets 4 x 16mm 4 Colours Blister of 32

Rapid Uk Brand: Rapid Uk

The Rapid Automotive Rivets are supplied in 4 different colours to match the licence number plates on cars, vans, trailers and motorbikes. They are made from high grade aluminium to ensure a secure fix.

Each pack contains 32 coloured rivets (8 each of blue, yellow, black and white) and a drill bit.

Suitable for use with the RP10, RP40, RP60 and RP100 riveters.

Specifications:
Size: 4 x 16mm.
Grip range: 9-12mm.
Pack: Blister of 32.

Description Image Product Buy Pricing (Ex VAT) Diameter Type Length Material
Rapid 5000403 Automotive Rivets 4 x 16mm 4 Colours Blister of 32
Rapid 5000403 Automotive Rivets 4 x 16mm 4 Colours Blister of 32
Standard range
Order code: 96-8614
MPN: 5000403

Despatched within 4 working days - 5 in stock
1+ £8.15
Price per unit Ex VAT
4mm Rivet 16mm Aluminium
Rapid 5000404 Automotive Rivets 4.8 x 16mm 4 Colours Blister of 32
Rapid 5000404 Automotive Rivets 4.8 x 16mm 4 Colours Blister of 32
Standard range
Order code: 96-8615
MPN: 5000404

Despatched within 4 working days - 5 in stock
1+ £8.74
Price per unit Ex VAT
4.8mm Rivet 16mm Aluminium

Trustpilot