Rapid 5000214 BTX530 Cordless Battery Tacker 1 x 7.2V Li-ion

MPN
5000214
Brand
Rapid Uk
Order Code
96-8616
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rapid BTX530 Cordless Tacker is powered by a re-chargeable 7.2V Lithium-ion battery which allows you to work at high speed and with full mobility on different materials. The battery is long lasting and fires more than 1,300 staples per full charge. Lithium Ion batteries also ensure no self discharge so the tacker is always ready to use.

It has an ergonomic design with a soft grip handle and perfect balance to ensure comfort and accuracy. The power is adjustable to suit different materials and the safety nose prevents accidental firing. There is a handy, see-through staple indicator so you know when to refill and it comes with a storage case and starter strips of staples and brads.

It is covered by a 2 year guarantee.

Supplied with: 1 x 7.2V Li-ion Battery, 1 x 2.5 Hour Charger, 1 x Starter Strip of 200 Staples, 1 x Starter Strip of 200 Brads and 1 x Storage Case

Fires: Rapid No 53 Fine Staples: 6mm to 14mm, No. 8 Brads: 15mm.


Type Stapler

Reviews

Be the first to submit a review

Trustpilot