Rapid 5000181 EG380 Industrial Glue Gun 400W 240V

MPN
5000181
Brand
Rapid Uk
EAN-13
4051661007385
Order Code
85-9823
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £288.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rapid UK PRO EG380 industrial glue gun is a professional performance glue gun with an exceptionally high glue output of 2200g per hour for high-volume useage. The EG380 is designed for high frequency, demanding use and precision application.

Smart features include a handy, adjustable temperature control (120 to 230°C) for versatile application with different materials and an ergonomic 4-finger handle to reduce the operating effort required. It works with both EVA and polyamide glue, has a 3.5m rubber cable for optimal access and is supplied with a fixed and a mobile stand.


  • Takes 12mm glue sticks
  • 2200g per hour glue output
  • Power 400W
  • 2 minute heating time
  • Adjustable temperature 120 to 230°C
  • Temperature settings: 130, 145, 170, 195 & 230°C
  • Works with both EVA and polyamide glue
  • Standard nozzle Ø3.0mm, exchangeable
  • Ergonomic 4-finger handle
  • 3.5m mains cord
  • Supplied with a fixed and a mobile stand
  • 2 year manufactuer's guarantee
  • Rapid UK type EG380 / 5000181
Type Glue Gun
Glue Stick Size 12mm
Corded / Cordless Yes
Feed Mechanism Trigger
Low / High Temperature Variable
Plug Type UK 13A
Power 400W
Supply Voltage 220 to 240V

Reviews

Be the first to submit a review

Trustpilot