Rapid 5000052 Airtac PS111 Pneumatic Stapler

MPN
5000052
Brand
Rapid Uk
EAN-13
4051661000584
Order Code
96-8610
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rapid Airtac PS111 Pneumatic Stapler is one of the handy range of pneumatic staplers, small and lightweight and ideal for DIY. Easy to use, applications include insulation, plastic sheeting, cardboard packaging, carpets and roofing sheets. It fires Rapid No. 140 flat wire staples which are ideal for materials that require a larger holding area, such as plastic and other non-fibrous materials.

It has a long nose for precise work with a no-mar pad to protect surfaces and a flat front for easy access in difficult areas. The 360° adjustable air-system ensures you never get exhaust-air in your face. The quick load magazine system ensures you can reload consumables quickly and easily when needed. It is a lightweight, long lasting die cast aluminium stapler with a grip-friendly handle for best comfort.

It comes in a hard plastic case including oil pot, hex wrenches, safety glasses and a box of 300 No. 140 staples with a 10mm leg length.

There is no limitation in fire rate and all are covered by a 2 year guarantee.

Compatible with Rapid No. 140 staples 6-16mm.

Specification

Trigger Type: Contact Actuation Trigger.
Operating Pressure: 5-7 Bar.
Air Consumption: 0.26 – 0.29 Litre.
Fires: Rapid No. 140 staples 6-16mm.
Fastener Capacity 114 staples.
Nose Length: 22mm.
Nailing Distance: To Wall: 14mm.


Type Stapler

Reviews

Be the first to submit a review

Trustpilot