Rapid 4214 Multi Tool Tufkut Scissor 18cm

MPN
4214
Brand
Rapid
EAN-13
5060167592140
Order Code
86-1239
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 23 in stockAdditional quantity lead time 7 days

Universal heavy-duty stainless steel scissors that can be used in the workshop, garden, kitchen, home, school and industry.


  • Cuts plastics, plastic rods and sheets, wire, carpet, metal, raw meats, rubber, vinyl tiles, thick card, etc.
  • Ideal for modelling and craft construction in education
  • An essential for First Aid kits
  • Serrated lower blade for non-slip cutting
  • Overall length 180mm
Type Stainless steel scissors
Length 180mm

Reviews

Be the first to submit a review

Trustpilot