Rapid 40302921 EG212 Multi-Purpose Glue Gun 200W 240V

MPN
40302921
Brand
Rapid Uk
EAN-13
3221633029214
Order Code
96-8618
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rapid EG212 Multi-Purpose Glue Gun is ideal for DIYers and hobbyists. It can be used on all kinds of material for decoration and simple repair jobs. Its compact size and balance allows it to be used in all conditions and at all angles. The bi-material, soft grip trigger mechanism and adjustable stand ensures comfort of use and the nozzle is protected by silicone.

This glue gun is for use with 12mm glue sticks and has a 3-6 minute heating time and 250g/hour glue output. Comes with a 2 year guarantee.

Specification

Input Power: 200W.
Working Voltage: 220V-240V/50Hz.
Heating Time: 3-6 minutes.
Glue Output: 250g/hour.
Glue Stick Diameter: 12mm.


Type Glue Gun
Glue Stick Size 12mm
Corded / Cordless Yes

Reviews

Be the first to submit a review

Trustpilot