Rapid 40109535 300/25NB 25mm Brads Box 1000

MPN
40109535
Brand
Rapid Uk
EAN-13
3221631095358
Order Code
96-8590
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Rapid No. 8 brads are precision cut, high-performance steel brads (with head). They are ideal for carpentry, panels, baseboards and light furniture. Precision cut wire ensures the best incision.

Specifications:
Length: 25mm.
Box: 1000.

For use with the Rapid R553, R606, PSN15-30, PN15-50, 18G, 18G+ and EN50 nailer/tackers.


Type Staples
Length 25mm

Reviews

Be the first to submit a review

Trustpilot