300/15NB 15mm Brads Box 1000

Rapid Uk Brand: Rapid Uk

Rapid No. 8 brads are precision cut, high-performance steel brads (with head). They are ideal for carpentry, panels, baseboards and light furniture. Precision cut wire ensures the best incision.

Specifications:
Length: 15mm.
Box: 1,000.

For use with the Rapid Hobby Staple gun dual, R453, MS4.1, MS853, Alu 753, ESN530, R553, Hobby Electric, R83, MS813, ESN113, R213, R64, MS840, E-TAC, CSN140, ESN114, R214 and EN50 nailer/tackers.

Description Image Product Buy Pricing (Ex VAT) Length Type
Rapid 40109533 300/15NB 15mm Brads Box 1000
Rapid 40109533 300/15NB 15mm Brads Box 1000
Standard range
Order code: 96-8588
MPN: 40109533

Despatched within 4 working days - 5 in stock
1+ £9.06
Price per unit Ex VAT
Staples
Rapid 40109534 300/20NB 20mm Brads Box 750
Rapid 40109534 300/20NB 20mm Brads Box 750
Standard range
Order code: 96-8589
MPN: 40109534

Despatched within 4 working days - 3 in stock
1+ £8.41
Price per unit Ex VAT
20mm Staples
Rapid 40109535 300/25NB 25mm Brads Box 1000
Rapid 40109535 300/25NB 25mm Brads Box 1000
Standard range
Order code: 96-8590
MPN: 40109535

Despatched within 4 working days - 5 in stock
1+ £9.20
Price per unit Ex VAT
25mm Staples

Trustpilot