Rapid 40109534 300/20NB 20mm Brads Box 750

MPN
40109534
Brand
Rapid Uk
EAN-13
3221631095341
Order Code
96-8589
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Rapid No. 8 brads are precision cut, high-performance steel brads (with head). They are ideal for carpentry, panels, baseboards and light furniture. Precision cut wire ensures the best incision.

Specifications:
Length: 20mm.
Box: 750.

For use with the Rapid R553, R606, PSN15-30, PN15-50, 18G, 18G+ and EN50 nailer/tackers.


Type Staples
Length 20mm

Reviews

Be the first to submit a review

Trustpilot