Rapid 30m Reel 60 Way Grey Ribbon

Rapid 30m Reel 60 Way Grey Ribbon

Brand
Rapid
Order Code
01-0202

Discontinued


Ribbon Cable, 60 Ways, 28AWG Wire Size, 7/0.127mm Conductor Stranding, 1.27mm Pitch, 105R Impedance, 18pF/ft Capacitance, 300V Voltage Rating, PVC Jacket Material, Grey with Red Edge Colour, -20°C to +105°C Temperature Range, CSA, UL Standards, 1.42ns/m Propagation Delay, 9mm Insulation Thickness, Both Side Ridged for Easy Connector Termination and Cable Flexibility, Consists of Parallel Stranded Tinned Copper Wire Conductors Laminated between Layers of PVC Film to Form a Flat Ribbon Cable, Grey Cable has Red Identification Band, Suitable for 2.54mm IDC Connectors, Supplied in Reel of 30m
Number of Cores 60
AWG 28AWG
Colour Grey & Red
Length 30m
Type Ribbon cable
Sold by Metre No

Trustpilot